
MS-426 | |
|---|---|
DigiKey Part Number | 40-MS-426-ND |
Manufacturer | |
Manufacturer Product Number | MS-426 |
Description | LARGE MID SPAN SLIT & RING TOOL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter | |
Features | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,405.47000 | $1,405.47 |



