

MM-800 | |
|---|---|
DigiKey Part Number | MM-800-ND |
Manufacturer | |
Manufacturer Product Number | MM-800 |
Description | MAGNAMOLE MAG CABLE FISH GUIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Puller Wire Fishing, Pulling |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wire Puller | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 0.243 lb (110.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $382.71000 | $382.71 |
| 5 | $361.33400 | $1,806.67 |

