
KS21257L3 | |
---|---|
DigiKey Part Number | KS21257L3-ND |
Manufacturer | |
Manufacturer Product Number | KS21257L3 |
Description | PLIERS COMBO LONG NOSE 6.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 6.50" (165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | Crushing Slot, Includes Cutter, Soft Grips, Stripping Hole | |
Length | 6.50" (165.1mm) | |
Weight | 0.411 lb (186.43 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $264.64000 | $264.64 |
5 | $254.13000 | $1,270.65 |