
FTS-50 | |
---|---|
DigiKey Part Number | FTS-50-ND |
Manufacturer | |
Manufacturer Product Number | FTS-50 |
Description | STEEL FISH TAPE 50 FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fish Tape Wire Fishing, Pulling |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Fish Tape | |
For Use With/Related Products | Wire Fishing, Pulling | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.30000 | $199.30 |
5 | $184.72600 | $923.63 |
10 | $180.69200 | $1,806.92 |