
BW-532 | |
|---|---|
DigiKey Part Number | BW-532-ND |
Manufacturer | |
Manufacturer Product Number | BW-532 |
Description | SCREWDRIVER HEX TR 5/32" 9.0" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/32" Hex TR (Security) Screwdriver 9.00" (228.6mm) |
Datasheet | Datasheet |
Category | Tip Type Hex TR (Security) |
Manufacturer Jonard Tools | Size 5/32" |
Packaging Bulk | Length - Blade 6.00" (152.4mm) |
Part Status Active | Length - Overall 9.00" (228.6mm) |
Tool Type Screwdriver | Weight 0.114 lb (51.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |

