5/32" Hex TR (Security) Screwdriver 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-532-3

DigiKey Part Number
BW-532-3-ND
Manufacturer
Manufacturer Product Number
BW-532-3
Description
BOOTH WRENCH 3" LONG SHAFT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32" Hex TR (Security) Screwdriver 6.00" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
5/32"
Manufacturer
Jonard Tools
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.00" (152.4mm)
Part Status
Active
Weight
0.095 lb (43.09 g)
Tool Type
Screwdriver
Base Product Number
Tip Type
Hex TR (Security)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.79000$64.79
Manufacturers Standard Package