Combination Pliers Flat Nose Serrated 7.63" (193.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCOMB

DigiKey Part Number
K650-ND
Manufacturer
Manufacturer Product Number
BCOMB
Description
PLIERS COMBO FLAT NOSE 7.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 7.63" (193.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Includes Cutter, Soft Grips
Length
7.63" (193.8mm)
Weight
0.644 lb (292.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.06000$124.06
5$114.97000$574.85
10$114.69000$1,146.90
Manufacturers Standard Package