61000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
61000
Swanstrom/Jokari Quadro

61000

DigiKey Part Number
232-1091-ND
Manufacturer
Jokari
Manufacturer Product Number
61000
Description
QUADRO STRIP TWIST CRIMP CUT
Customer Reference
Detailed Description
Tool Stripper and Cutter For 13 ~ 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jokari
Series
Packaging
Bulk
Part Status
Obsolete
Type
Stripper and Cutter
Cable Type
13 ~ 20 AWG
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.