6000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6000
Swanstrom/Jokari Quadro

60000

DigiKey Part Number
232-1089-ND
Manufacturer
Jokari
Manufacturer Product Number
60000
Description
QUADRO SET 2 CART CASE FERRULES
Customer Reference
Detailed Description
Tool Stripper and Cutter For 14 ~ 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jokari
Series
Packaging
Bulk
Part Status
Obsolete
Type
Stripper and Cutter
Cable Type
14 ~ 20 AWG
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.