
ECO225CB126072210 | |
---|---|
DigiKey Part Number | 2790-ECO225CB126072210-ND |
Manufacturer | |
Manufacturer Product Number | ECO225CB126072210 |
Description | FAN MOTOR IMPELLER ECO225CB ROUN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 120VAC Round - 225mm Dia Ball 361.0 CFM (10.11m³/min) 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johnson Motor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 361.0 CFM (10.11m³/min) | |
Static Pressure | 1.420 in H2O (353.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 130W | |
RPM | 2630 RPM | |
Termination | 3 Wire Leads with Splice Terminals, 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.77A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $762.31000 | $762.31 |
16 | $718.46250 | $11,495.40 |