
S603CLO | |
|---|---|
DigiKey Part Number | 712-S603CLO-ND |
Manufacturer | |
Manufacturer Product Number | S603CLO |
Description | ENGINEERING KIT OF 0603 HI-Q/LOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 4.3pF 500V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 500V |
Series | Tolerance ±0.05pF, ±0.1pF |
Packaging Case | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 0.2pF ~ 4.3pF | Packages Included 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.52000 | $451.52 |
| 10 | $392.17400 | $3,921.74 |



