


QSCT251Q8R2C1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q8R2C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q8R2C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q8R2C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q8R2C1GV001E |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q8R2C1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.96800 | $39.68 |
50 | $3.04420 | $152.21 |
100 | $2.76020 | $276.02 |
500 | $2.27994 | $1,139.97 |
1,000 | $2.13159 | $2,131.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.90906 | $7,636.24 |
8,000 | $1.82635 | $14,610.80 |
12,000 | $1.78492 | $21,419.04 |
20,000 | $1.73899 | $34,779.80 |
28,000 | $1.71213 | $47,939.64 |
40,000 | $1.68629 | $67,451.60 |
48,000 | $1.67404 | $80,353.92 |