


QSCT251Q6R8C1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q6R8C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q6R8C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q6R8C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q6R8C1GV001E |
Description | CAP CER 6.8PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q6R8C1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.15700 | $41.57 |
50 | $3.19740 | $159.87 |
100 | $2.90260 | $290.26 |
500 | $2.40342 | $1,201.71 |
1,000 | $2.24915 | $2,249.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.01773 | $8,070.92 |
8,000 | $1.93173 | $15,453.84 |
12,000 | $1.88864 | $22,663.68 |
20,000 | $1.84087 | $36,817.40 |
28,000 | $1.81294 | $50,762.32 |
40,000 | $1.78607 | $71,442.80 |