


QSCT251Q3R9C1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q3R9C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q3R9C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q3R9C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q3R9C1GV001E |
Description | CAP CER 3.9PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q3R9C1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.66200 | $36.62 |
50 | $2.80000 | $140.00 |
100 | $2.53390 | $253.39 |
500 | $2.08510 | $1,042.55 |
1,000 | $1.94642 | $1,946.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.73833 | $6,953.32 |
8,000 | $1.66097 | $13,287.76 |
12,000 | $1.62223 | $19,466.76 |
20,000 | $1.57928 | $31,585.60 |
28,000 | $1.55416 | $43,516.48 |
40,000 | $1.53000 | $61,200.00 |
48,000 | $1.51855 | $72,890.40 |