


QSCT251Q330J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q330J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q330J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q330J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q330J1GV001E |
Description | CAP CER 33PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q330J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.39000 | $239.00 |
| 500 | $1.95656 | $978.28 |
| 1,000 | $1.82262 | $1,822.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62161 | $6,486.44 |
| 8,000 | $1.54691 | $12,375.28 |
| 12,000 | $1.50948 | $18,113.76 |
| 20,000 | $1.46800 | $29,360.00 |
| 28,000 | $1.44376 | $40,425.28 |
| 40,000 | $1.42043 | $56,817.20 |


