


QSCT251Q2R0B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q2R0B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q2R0B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q2R0B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q2R0B1GV001E |
Description | CAP CER 2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q2R0B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.40800 | $34.08 |
50 | $2.59460 | $129.73 |
100 | $2.34510 | $234.51 |
500 | $1.92220 | $961.10 |
1,000 | $1.79164 | $1,791.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.59577 | $6,383.08 |
8,000 | $1.52298 | $12,183.84 |
12,000 | $1.48652 | $17,838.24 |
20,000 | $1.44610 | $28,922.00 |
28,000 | $1.42246 | $39,828.88 |
40,000 | $1.39973 | $55,989.20 |
48,000 | $1.38895 | $66,669.60 |