


QSCT251Q270G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q270G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q270G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q270G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q270G1GV001E |
Description | CAP CER 27PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q270G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C270FAGAC | KEMET | 4,000 | 399-8759-1-ND | $30.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.83700 | $58.37 |
| 50 | $4.55800 | $227.90 |
| 100 | $4.16500 | $416.50 |
| 500 | $3.49908 | $1,749.54 |
| 1,000 | $3.29329 | $3,293.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.98434 | $11,937.36 |
| 8,000 | $2.86950 | $22,956.00 |
| 12,000 | $2.81195 | $33,743.40 |
| 20,000 | $2.74816 | $54,963.20 |
| 28,000 | $2.71085 | $75,903.80 |

