


QSCT251Q1R8B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R8B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R8B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R8B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R8B1GV001E |
Description | CAP CER 1.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R8B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQM2195C2E1R8BB12D | Murata Electronics | 2,864 | 490-5284-1-ND | $4.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.17300 | $31.73 |
| 50 | $2.40400 | $120.20 |
| 100 | $2.16640 | $216.64 |
| 500 | $1.76450 | $882.25 |
| 1,000 | $1.64052 | $1,640.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45449 | $5,817.96 |
| 8,000 | $1.38535 | $11,082.80 |
| 12,000 | $1.35072 | $16,208.64 |
| 20,000 | $1.31234 | $26,246.80 |
| 28,000 | $1.28989 | $36,116.92 |
| 40,000 | $1.26830 | $50,732.00 |


