Direct



QSCT251Q1R8A1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R8A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R8A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R8A1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R8A1GV001E |
Description | CAP CER 1.8PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R8A1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C189AAGAC | KEMET | 0 | CBR08C189AAGAC-ND | $6.51081 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79100 | $67.91 |
| 50 | $5.34720 | $267.36 |
| 100 | $4.90170 | $490.17 |
| 500 | $4.14792 | $2,073.96 |
| 1,000 | $3.91500 | $3,915.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.56528 | $14,261.12 |
| 8,000 | $3.43522 | $27,481.76 |
| 12,000 | $3.37008 | $40,440.96 |
| 20,000 | $3.29784 | $65,956.80 |


