


QSCT251Q1R2B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q1R2B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R2B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R2B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R2B1GV001E |
Description | CAP CER 1.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R2B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88100 | $38.81 |
| 50 | $2.96640 | $148.32 |
| 100 | $2.68510 | $268.51 |
| 500 | $2.21010 | $1,105.05 |
| 1,000 | $2.06335 | $2,063.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.84322 | $7,372.88 |
| 8,000 | $1.76140 | $14,091.20 |
| 12,000 | $1.72041 | $20,644.92 |
| 20,000 | $1.67498 | $33,499.60 |
| 28,000 | $1.64842 | $46,155.76 |
| 40,000 | $1.62287 | $64,914.80 |


