Capacitor 0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0805(2012)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCT251Q1R0A1GV001E

DigiKey Part Number
712-QSCT251Q1R0A1GV001ETR-ND - Tape & Reel (TR)
712-QSCT251Q1R0A1GV001ECT-ND - Cut Tape (CT)
712-QSCT251Q1R0A1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCT251Q1R0A1GV001E
Description
CAP CER 1PF 250V NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCT251Q1R0A1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.046" (1.17mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,124
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.20000$9.20
10$5.95300$59.53
50$4.66720$233.36
100$4.27050$427.05
500$3.59986$1,799.93
1,000$3.39254$3,392.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.08143$12,325.72
8,000$2.96573$23,725.84
12,000$2.90776$34,893.12
20,000$2.84350$56,870.00
28,000$2.80592$78,565.76
Manufacturers Standard Package