


QSCT251Q1R0A1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q1R0A1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q1R0A1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q1R0A1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q1R0A1GV001E |
Description | CAP CER 1PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q1R0A1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.95300 | $59.53 |
50 | $4.66720 | $233.36 |
100 | $4.27050 | $427.05 |
500 | $3.59986 | $1,799.93 |
1,000 | $3.39254 | $3,392.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.08143 | $12,325.72 |
8,000 | $2.96573 | $23,725.84 |
12,000 | $2.90776 | $34,893.12 |
20,000 | $2.84350 | $56,870.00 |
28,000 | $2.80592 | $78,565.76 |