


QSCT251Q151J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q151J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q151J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q151J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q151J1GV001E |
Description | CAP CER 150PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q151J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.25400 | $52.54 |
| 50 | $4.08120 | $204.06 |
| 100 | $3.72020 | $372.02 |
| 500 | $3.10920 | $1,554.60 |
| 1,000 | $2.92052 | $2,920.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.63719 | $10,548.76 |
| 8,000 | $2.53187 | $20,254.96 |
| 12,000 | $2.47910 | $29,749.20 |
| 20,000 | $2.42062 | $48,412.40 |
| 28,000 | $2.38641 | $66,819.48 |


