


QSCT251Q110G1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q110G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q110G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q110G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q110G1GV001E |
Description | CAP CER 11PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q110G1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.38600 | $53.86 |
50 | $4.20240 | $210.12 |
100 | $3.83700 | $383.70 |
500 | $3.21888 | $1,609.44 |
1,000 | $3.02789 | $3,027.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.74114 | $10,964.56 |
8,000 | $2.63453 | $21,076.24 |
12,000 | $2.58113 | $30,973.56 |
20,000 | $2.52191 | $50,438.20 |
28,000 | $2.48729 | $69,644.12 |