


QSCT251Q101J1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q101J1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q101J1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q101J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q101J1GV001E |
Description | CAP CER 100PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q101J1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.14600 | $21.46 |
| 50 | $1.59160 | $79.58 |
| 100 | $1.42150 | $142.15 |
| 500 | $1.13374 | $566.87 |
| 1,000 | $1.04495 | $1,044.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.91187 | $3,647.48 |
| 8,000 | $0.86244 | $6,899.52 |
| 12,000 | $0.83767 | $10,052.04 |
| 20,000 | $0.81023 | $16,204.60 |
| 28,000 | $0.79419 | $22,237.32 |
| 40,000 | $0.77875 | $31,150.00 |


