


QSCT251Q0R3B1GV001E | |
---|---|
DigiKey Part Number | 712-QSCT251Q0R3B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R3B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R3B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R3B1GV001E |
Description | CAP CER 0.3PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R3B1GV001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.22700 | $32.27 |
50 | $2.26460 | $113.23 |
100 | $1.75630 | $175.63 |
500 | $1.61412 | $807.06 |
1,000 | $1.43126 | $1,431.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.51033 | $6,041.32 |
8,000 | $1.44034 | $11,522.72 |
12,000 | $1.40528 | $16,863.36 |
20,000 | $1.36641 | $27,328.20 |
28,000 | $1.34369 | $37,623.32 |
40,000 | $1.32181 | $52,872.40 |
48,000 | $1.31146 | $62,950.08 |