


QSCP251Q9R1C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q9R1C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q9R1C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q9R1C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q9R1C1GV001T |
Description | CAP CER 9.1PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q9R1C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.55200 | $35.52 |
| 50 | $2.70160 | $135.08 |
| 100 | $2.44010 | $244.01 |
| 500 | $1.99964 | $999.82 |
| 1,000 | $1.86349 | $1,863.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.65920 | $6,636.80 |
| 8,000 | $1.58326 | $12,666.08 |
| 12,000 | $1.54522 | $18,542.64 |
| 20,000 | $1.50306 | $30,061.20 |
| 28,000 | $1.47842 | $41,395.76 |
| 40,000 | $1.45469 | $58,187.60 |

