


QSCP251Q8R2B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q8R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q8R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q8R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q8R2B1GV001T |
Description | CAP CER 8.2PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q8R2B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $2.79100 | $27.91 |
50 | $1.91800 | $95.90 |
100 | $1.46940 | $146.94 |
500 | $1.34660 | $673.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.10021 | $4,400.84 |