Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)

QSCP251Q6R8C1GV001T

DigiKey Part Number
712-QSCP251Q6R8C1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q6R8C1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q6R8C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q6R8C1GV001T
Description
CAP CER 6.8PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q6R8C1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,726
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.24800$12.48
50$0.90320$45.16
100$0.79650$79.65
500$0.62206$311.03
1,000$0.56327$563.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48092$1,923.68
8,000$0.43435$3,474.80
12,000$0.42378$5,085.36
20,000$0.41810$8,362.00
28,000$0.40317$11,288.76
40,000$0.39865$15,946.00
48,000$0.39279$18,853.92
96,000$0.37892$36,376.32
100,000$0.37812$37,812.00
Manufacturers Standard Package