QSCP251Q360G1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: $3.36294
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.63397
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.03243
Datasheet

Upgrade


KEMET
In Stock: 7,599
Unit Price: $7.80000
Datasheet
Capacitor 0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0603(1608)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q360G1GV001T

DigiKey Part Number
712-QSCP251Q360G1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q360G1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q360G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q360G1GV001T
Description
CAP CER 36PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q360G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.35800$33.58
50$2.37140$118.57
100$1.84990$184.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42184$5,687.36
Manufacturers Standard Package