Direct
Direct



QSCP251Q2R7A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q2R7A1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R7A1GV001T |
Description | CAP CER 2.7PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R7A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S2R7AW250XT | KYOCERA AVX | 0 | 478-600S2R7AW250XTTR-ND | $6.76120 | Direct |
| CBR06C279AAGAC | KEMET | 0 | CBR06C279AAGAC-ND | $2.88858 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.39497 | $9,579.88 |



