Direct
Direct
Direct
Direct
Direct



QSCP251Q2R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q2R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q2R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q2R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R2B1GV001T |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R2B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.55400 | $25.54 |
| 50 | $1.91560 | $95.78 |
| 100 | $1.71980 | $171.98 |
| 500 | $1.38922 | $694.61 |
| 1,000 | $1.28708 | $1,287.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13385 | $4,535.40 |
| 8,000 | $1.07692 | $8,615.36 |
| 12,000 | $1.04841 | $12,580.92 |
| 20,000 | $1.01680 | $20,336.00 |
| 28,000 | $0.99832 | $27,952.96 |
| 40,000 | $0.98054 | $39,221.60 |
| 48,000 | $0.97212 | $46,661.76 |








