


QSCP251Q2R0B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q2R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q2R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q2R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q2R0B1GV001T |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q2R0B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.76200 | $38.10 |
100 | $0.66920 | $66.92 |
500 | $0.51500 | $257.50 |
1,000 | $0.46729 | $467.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39600 | $1,584.00 |
8,000 | $0.36954 | $2,956.32 |
12,000 | $0.35629 | $4,275.48 |
20,000 | $0.34161 | $6,832.20 |
28,000 | $0.33303 | $9,324.84 |
40,000 | $0.32478 | $12,991.20 |
48,000 | $0.32087 | $15,401.76 |
96,000 | $0.30770 | $29,539.20 |
100,000 | $0.30700 | $30,700.00 |