


QSCP251Q0R8C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q0R8C1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R8C1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R8C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R8C1GV001T |
Description | CAP CER 0.8PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R8C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.09820 | $104.91 |
| 100 | $1.88440 | $188.44 |
| 500 | $1.52476 | $762.38 |
| 1,000 | $1.41360 | $1,413.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24694 | $4,987.76 |
| 8,000 | $1.18501 | $9,480.08 |
| 12,000 | $1.15398 | $13,847.76 |
| 20,000 | $1.11960 | $22,392.00 |
| 28,000 | $1.09950 | $30,786.00 |
| 40,000 | $1.08016 | $43,206.40 |

