


QSCP251Q0R3A1GV001T | |
---|---|
DigiKey Part Number | 712-QSCP251Q0R3A1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q0R3A1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q0R3A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q0R3A1GV001T |
Description | CAP CER 0.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q0R3A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.062" L x 0.032" W (1.57mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.12800 | $31.28 |
50 | $2.37140 | $118.57 |
100 | $2.13900 | $213.90 |
500 | $1.74550 | $872.75 |
1,000 | $1.62405 | $1,624.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.44181 | $5,767.24 |
8,000 | $1.37409 | $10,992.72 |
12,000 | $1.34017 | $16,082.04 |
20,000 | $1.30256 | $26,051.20 |
28,000 | $1.28058 | $35,856.24 |
40,000 | $1.25942 | $50,376.80 |
48,000 | $1.24940 | $59,971.20 |