


QSCF500Q8R2C1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q8R2C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q8R2C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q8R2C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q8R2C1GV001T |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q8R2C1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.19100 | $11.91 |
50 | $1.08880 | $54.44 |
100 | $0.80880 | $80.88 |
500 | $0.67560 | $337.80 |
1,000 | $0.62207 | $622.07 |
2,500 | $0.58390 | $1,459.75 |
5,000 | $0.51856 | $2,592.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32171 | $3,217.10 |
20,000 | $0.30294 | $6,058.80 |
30,000 | $0.29354 | $8,806.20 |
50,000 | $0.28313 | $14,156.50 |
70,000 | $0.27704 | $19,392.80 |
100,000 | $0.27119 | $27,119.00 |
120,000 | $0.26841 | $32,209.20 |
240,000 | $0.25907 | $62,176.80 |
250,000 | $0.25857 | $64,642.50 |