


QSCF500Q6R2B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q6R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q6R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q6R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q6R2B1GV001T |
Description | CAP CER 6.2PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q6R2B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $1.88500 | $18.85 |
50 | $1.39280 | $69.64 |
100 | $1.24140 | $124.14 |
500 | $0.98602 | $493.01 |
1,000 | $0.90708 | $907.08 |
2,500 | $0.82386 | $2,059.65 |
5,000 | $0.77371 | $3,868.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73245 | $7,324.50 |
20,000 | $0.69849 | $13,969.80 |
30,000 | $0.68147 | $20,444.10 |
50,000 | $0.66261 | $33,130.50 |
70,000 | $0.65159 | $45,611.30 |
100,000 | $0.64098 | $64,098.00 |
120,000 | $0.63595 | $76,314.00 |