


QSCF500Q5R6C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q5R6C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q5R6C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q5R6C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q5R6C1GV001T |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q5R6C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.10200 | $11.02 |
| 50 | $0.78760 | $39.38 |
| 100 | $0.69230 | $69.23 |
| 500 | $0.53176 | $265.88 |
| 1,000 | $0.48236 | $482.36 |
| 2,500 | $0.43035 | $1,075.88 |
| 5,000 | $0.39904 | $1,995.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37327 | $3,732.70 |
| 20,000 | $0.35208 | $7,041.60 |
| 30,000 | $0.34146 | $10,243.80 |
| 50,000 | $0.32970 | $16,485.00 |
| 70,000 | $0.32282 | $22,597.40 |
| 100,000 | $0.31621 | $31,621.00 |


