


QSCF500Q3R0B1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q3R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q3R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q3R0B1GV001T |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q3R0B1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83420 | $41.71 |
100 | $0.73490 | $73.49 |
500 | $0.56770 | $283.85 |
1,000 | $0.51631 | $516.31 |
2,500 | $0.46212 | $1,155.30 |
5,000 | $0.42948 | $2,147.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40264 | $4,026.40 |
20,000 | $0.38055 | $7,611.00 |
30,000 | $0.36948 | $11,084.40 |
50,000 | $0.35722 | $17,861.00 |
70,000 | $0.35005 | $24,503.50 |
100,000 | $0.34316 | $34,316.00 |
120,000 | $0.33989 | $40,786.80 |
240,000 | $0.32889 | $78,933.60 |
250,000 | $0.32830 | $82,075.00 |