


QSCF500Q200G1GV001T | |
---|---|
DigiKey Part Number | 712-QSCF500Q200G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q200G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q200G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q200G1GV001T |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q200G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.82535 | $8,253.50 |
20,000 | $0.78838 | $15,767.60 |
30,000 | $0.76986 | $23,095.80 |
50,000 | $0.74933 | $37,466.50 |
70,000 | $0.73733 | $51,613.10 |
100,000 | $0.72578 | $72,578.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.07700 | $20.77 |
50 | $1.54040 | $77.02 |
100 | $1.37620 | $137.62 |
500 | $1.09846 | $549.23 |
1,000 | $1.01283 | $1,012.83 |
2,500 | $0.92246 | $2,306.15 |
5,000 | $0.86803 | $4,340.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.08300 | $20.83 |
50 | $1.54440 | $77.22 |
100 | $1.37970 | $137.97 |
500 | $1.10128 | $550.64 |
1,000 | $1.01542 | $1,015.42 |
2,500 | $0.92482 | $2,312.05 |
5,000 | $0.87025 | $4,351.25 |