


QSCF500Q110G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q110G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q110G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q110G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q110G1GV001T |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q110G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49154 | $745.77 |
| 1,000 | $1.38228 | $1,382.28 |
| 2,500 | $1.26690 | $3,167.25 |
| 5,000 | $1.19741 | $5,987.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.14020 | $11,402.00 |
| 20,000 | $1.09310 | $21,862.00 |
| 30,000 | $1.06949 | $32,084.70 |
| 50,000 | $1.04334 | $52,167.00 |
| 70,000 | $1.02804 | $71,962.80 |

