Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF201Q2R0A1GV001T

DigiKey Part Number
712-QSCF201Q2R0A1GV001TTR-ND - Tape & Reel (TR)
712-QSCF201Q2R0A1GV001TCT-ND - Cut Tape (CT)
712-QSCF201Q2R0A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF201Q2R0A1GV001T
Description
CAP CER 2PF 200V NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF201Q2R0A1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$2.24200$22.42
50$1.57820$78.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.28995$12,899.50
Manufacturers Standard Package