QLCD250Q220K1GV001T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 129,785
Unit Price: $7.00000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 104,927
Unit Price: $4.12000
Datasheet

Similar


KEMET
In Stock: 10,014
Unit Price: $0.82000
Datasheet
0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q220K1GV001T

DigiKey Part Number
712-QLCD250Q220K1GV001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QLCD250Q220K1GV001T
Description
CAP CER 22PF 25V NP0 0201
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q220K1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes