
QLCD250Q1R0A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q1R0A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q1R0A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q1R0A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q1R0A1GV001T |
Description | CAP CER 1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q1R0A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.06860 | $103.43 |
| 100 | $1.85810 | $185.81 |
| 500 | $1.50240 | $751.20 |
| 1,000 | $1.39239 | $1,392.39 |
| 2,500 | $1.27647 | $3,191.18 |
| 5,000 | $1.20659 | $6,032.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.12024 | $16,803.60 |
| 30,000 | $1.07797 | $32,339.10 |
| 45,000 | $1.05679 | $47,555.55 |
| 75,000 | $1.03330 | $77,497.50 |

