
QLCD250Q180G1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q180G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q180G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q180G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q180G1GV001T |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q180G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.43700 | $44.37 |
50 | $3.42780 | $171.39 |
100 | $3.11500 | $311.50 |
500 | $2.58830 | $1,294.15 |
1,000 | $2.42539 | $2,425.39 |
2,500 | $2.25343 | $5,633.57 |
5,000 | $2.14977 | $10,748.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $2.02165 | $30,324.75 |
30,000 | $1.95891 | $58,767.30 |