
QLCD250Q160J1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q160J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q160J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q160J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q160J1GV001T |
Description | CAP CER 16PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q160J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.26600 | $22.66 |
50 | $1.68820 | $84.41 |
100 | $1.51000 | $151.00 |
500 | $1.21146 | $605.73 |
1,000 | $1.11916 | $1,119.16 |
2,500 | $1.02188 | $2,554.70 |
5,000 | $0.96322 | $4,816.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.89077 | $13,361.55 |
30,000 | $0.85530 | $25,659.00 |
45,000 | $0.83752 | $37,688.40 |
75,000 | $0.81782 | $61,336.50 |