
QLCD250Q110G1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q110G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q110G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q110G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q110G1GV001T |
Description | CAP CER 11PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q110G1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.83500 | $38.35 |
50 | $2.93780 | $146.89 |
100 | $2.66120 | $266.12 |
500 | $2.19530 | $1,097.65 |
1,000 | $2.05111 | $2,051.11 |
2,500 | $1.89901 | $4,747.53 |
5,000 | $1.80732 | $9,036.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.69400 | $25,410.00 |
30,000 | $1.63851 | $49,155.30 |
45,000 | $1.61070 | $72,481.50 |