0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q110G1GV001T

DigiKey Part Number
712-QLCD250Q110G1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q110G1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q110G1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q110G1GV001T
Description
CAP CER 11PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q110G1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.83500$38.35
50$2.93780$146.89
100$2.66120$266.12
500$2.19530$1,097.65
1,000$2.05111$2,051.11
2,500$1.89901$4,747.53
5,000$1.80732$9,036.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.69400$25,410.00
30,000$1.63851$49,155.30
45,000$1.61070$72,481.50
Manufacturers Standard Package