
QLCD250Q100J1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q100J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q100J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q100J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q100J1GV001T |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q100J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.49400 | $24.94 |
50 | $1.86860 | $93.43 |
100 | $1.67600 | $167.60 |
500 | $1.35120 | $675.60 |
1,000 | $1.25093 | $1,250.93 |
2,500 | $1.14510 | $2,862.75 |
5,000 | $1.08134 | $5,406.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.00258 | $15,038.70 |
30,000 | $0.96402 | $28,920.60 |
45,000 | $0.94470 | $42,511.50 |
75,000 | $0.92327 | $69,245.25 |