
QLCD250Q0R9A1GV001T | |
---|---|
DigiKey Part Number | 712-QLCD250Q0R9A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R9A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R9A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R9A1GV001T |
Description | CAP CER 0.9PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R9A1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.22680 | $111.34 |
100 | $2.00430 | $200.43 |
500 | $1.63070 | $815.35 |
1,000 | $1.51534 | $1,515.34 |
2,500 | $1.39347 | $3,483.68 |
5,000 | $1.32005 | $6,600.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.22932 | $18,439.80 |
30,000 | $1.18489 | $35,546.70 |
45,000 | $1.16263 | $52,318.35 |